Energy Harvesting PMIC 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Harvesting PMIC 10-DFN (3x3)
Introducing Power by Linear

LTC3588IDD-1#PBF

DigiKey Part Number
LTC3588IDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3588IDD-1#PBF
Description
IC ENERGY HARVESTING PSU 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3588IDD-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 20V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-WFDFN Exposed Pad
Applications
Energy Harvesting
Supplier Device Package
10-DFN (3x3)
Current - Supply
950nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1253,87000 Kč253,87 Kč
10199,06100 Kč1 990,61 Kč
25185,37880 Kč4 634,47 Kč
121168,70248 Kč20 413,00 Kč
363160,75386 Kč58 353,65 Kč
605157,81473 Kč95 477,91 Kč
1 089154,91646 Kč168 704,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:253,87000 Kč
Unit Price with VAT:307,18270 Kč