



LTC3588EMSE-2#PBF | |
|---|---|
DigiKey Part Number | LTC3588EMSE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3588EMSE-2#PBF |
Description | IC ENERGY HARVESTING PSU 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588EMSE-2#PBF Models |
Category | Voltage - Supply 14V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 10-MSOP-EP |
Current - Supply 1.5µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 155,43600 Kč | 1 554,36 Kč |
| 50 | 137,69640 Kč | 6 884,82 Kč |
| 100 | 132,20300 Kč | 13 220,30 Kč |
| 250 | 126,40352 Kč | 31 600,88 Kč |
| 500 | 122,90814 Kč | 61 454,07 Kč |
| 1 000 | 120,03070 Kč | 120 030,70 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |






