



LTC3588EMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3588EMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3588EMSE-1#PBF |
Description | IC ENERGY HARVESTING PSU 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3588EMSE-1#PBF Models |
Category | Voltage - Supply 2.7V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 10-MSOP-EP |
Current - Supply 950nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 170,88200 Kč | 1 708,82 Kč |
| 50 | 151,62240 Kč | 7 581,12 Kč |
| 100 | 145,65890 Kč | 14 565,89 Kč |
| 250 | 139,36624 Kč | 34 841,56 Kč |
| 500 | 135,57274 Kč | 67 786,37 Kč |
| 1 000 | 132,45118 Kč | 132 451,18 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |







