


LTC3567EUF#PBF | |
|---|---|
DigiKey Part Number | LTC3567EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3567EUF#PBF |
Description | IC USB POWER MANAGER 24-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3567EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB, Peripherals | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 218,90400 Kč | 2 189,04 Kč |
| 91 | 188,69813 Kč | 17 171,53 Kč |
| 182 | 182,47841 Kč | 33 211,07 Kč |
| 273 | 179,36293 Kč | 48 966,08 Kč |
| 546 | 174,79451 Kč | 95 437,80 Kč |
| 1 001 | 171,46807 Kč | 171 639,54 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |


