


LTC3566EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3566EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3566EUF#TRPBF |
Description | IC USB POWER MANAGER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3566EUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 162,52855 Kč | 406 321,38 Kč |
| Unit Price without VAT: | 162,52855 Kč |
|---|---|
| Unit Price with VAT: | 196,65955 Kč |


