


LTC3557EUF-1#PBF | |
|---|---|
DigiKey Part Number | LTC3557EUF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3557EUF-1#PBF |
Description | IC USB POWER MANAGE 28-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3557EUF-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 4.35V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 217,66500 Kč | 2 176,65 Kč |
| 91 | 187,74286 Kč | 17 084,60 Kč |
| 182 | 181,58077 Kč | 33 047,70 Kč |
| 273 | 178,49454 Kč | 48 729,01 Kč |
| 546 | 173,96958 Kč | 94 987,39 Kč |
| 1 001 | 170,67242 Kč | 170 843,09 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |



