


LTC3555IUFD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3555IUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3555IUFD-1#PBF |
Description | IC USB POWER MANAGER 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3555IUFD-1#PBF Models |
Category | Voltage - Supply 4.35V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-QFN (4x5) |
Applications Handheld/Mobile Devices | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 261,14027 Kč | 19 063,24 Kč |
| Unit Price without VAT: | 261,14027 Kč |
|---|---|
| Unit Price with VAT: | 315,97973 Kč |




