


LTC3555EUFD-1#PBF | |
|---|---|
DigiKey Part Number | LTC3555EUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3555EUFD-1#PBF |
Description | IC USB POWER HI EFF 28-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3555EUFD-1#PBF Models |
Category | Voltage - Supply 4.35V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-QFN (4x5) |
Applications Handheld/Mobile Devices | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 10 | 260,41700 Kč | 2 604,17 Kč |
| 73 | 228,01233 Kč | 16 644,90 Kč |
| 146 | 220,34527 Kč | 32 170,41 Kč |
| 292 | 214,03363 Kč | 62 497,82 Kč |
| 511 | 209,76221 Kč | 107 188,49 Kč |
| 1 022 | 205,32469 Kč | 209 841,83 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |




