


LTC3553EUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3553EUD#TRPBFTR-ND - Tape & Reel (TR) LTC3553EUD#TRPBFCT-ND - Cut Tape (CT) LTC3553EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3553EUD#TRPBF |
Description | IC USB POWER MANAGER 20UTQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3553EUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 12µA | |
Voltage - Supply | 4.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,92000 Kč | 153,92 Kč |
| 10 | 118,84900 Kč | 1 188,49 Kč |
| 25 | 110,07160 Kč | 2 751,79 Kč |
| 100 | 100,55730 Kč | 10 055,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 88,37277 Kč | 220 931,93 Kč |
| Unit Price without VAT: | 153,92000 Kč |
|---|---|
| Unit Price with VAT: | 186,24320 Kč |




