LTC3550EDHC-1#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 1 498,17437 Kč
Datasheet
Charger IC Lithium Ion 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3550EDHC-1#PBF

DigiKey Part Number
505-LTC3550EDHC-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3550EDHC-1#PBF
Description
IC BATT CHG LI-ION 1CELL 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3550EDHC-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Voltage, Short Circuit
Charge Current - Max
950mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
8V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146104,73397 Kč15 291,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,73397 Kč
Unit Price with VAT:126,72810 Kč