Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3529EDCB#TRPBF

DigiKey Part Number
161-LTC3529EDCB#TRPBFTR-ND - Tape & Reel (TR)
161-LTC3529EDCB#TRPBFCT-ND - Cut Tape (CT)
161-LTC3529EDCB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3529EDCB#TRPBF
Description
IC REG BOOST 5V 1.5A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3529EDCB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 249
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
10108,51800 Kč1 085,18 Kč
25100,41240 Kč2 510,31 Kč
10091,48830 Kč9 148,83 Kč
25091,24052 Kč22 810,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50080,33222 Kč200 830,55 Kč
Manufacturers Standard Package
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč