


LTC3529EDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3529EDCB#TRMPBFTR-ND - Tape & Reel (TR) LTC3529EDCB#TRMPBFCT-ND - Cut Tape (CT) LTC3529EDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3529EDCB#TRMPBF |
Description | IC REG BOOST 5V 1.5A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3529EDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 25 | 100,41240 Kč | 2 510,31 Kč |
| 100 | 91,48830 Kč | 9 148,83 Kč |
| 250 | 91,24052 Kč | 22 810,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 84,66982 Kč | 42 334,91 Kč |
| 1 000 | 82,55952 Kč | 82 559,52 Kč |
| 1 500 | 81,50276 Kč | 122 254,14 Kč |
| 2 500 | 80,33222 Kč | 200 830,55 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |







