


LTC3525ESC6-5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3525ESC6-5#TRMPBFTR-ND - Tape & Reel (TR) LTC3525ESC6-5#TRMPBFCT-ND - Cut Tape (CT) LTC3525ESC6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3525ESC6-5#TRMPBF |
Description | IC REG BOOST 5V 175MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 175mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3525ESC6-5#TRMPBF Models |
Category | Voltage - Input (Max) 4.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SC-70-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,44000 Kč | 142,44 Kč |
| 10 | 109,55400 Kč | 1 095,54 Kč |
| 25 | 101,35760 Kč | 2 533,94 Kč |
| 100 | 92,32940 Kč | 9 232,94 Kč |
| 250 | 89,34496 Kč | 22 336,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,43248 Kč | 42 716,24 Kč |
| 1 000 | 83,29812 Kč | 83 298,12 Kč |
| 1 500 | 82,22893 Kč | 123 343,40 Kč |
| 2 500 | 81,04464 Kč | 202 611,60 Kč |
| Unit Price without VAT: | 142,44000 Kč |
|---|---|
| Unit Price with VAT: | 172,35240 Kč |


