



LTC3405AES6-1.5#TRM | |
|---|---|
DigiKey Part Number | LTC3405AES6-1.5#TRMTR-ND - Tape & Reel (TR) LTC3405AES6-1.5#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC3405AES6-1.5#TRM |
Description | IC REG BUCK 1.5V 300MA TSOT23-6 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3405AES6-1.5#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 108,09800 Kč | 1 080,98 Kč |
| 25 | 99,98400 Kč | 2 499,60 Kč |
| 100 | 91,04940 Kč | 9 104,94 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |






