



LTC3388IMSE-3#PBF | |
|---|---|
DigiKey Part Number | LTC3388IMSE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3388IMSE-3#PBF |
Description | IC REG BUCK PROG 50MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 2.8V, 3V, 3.3V, 5V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3388IMSE-3#PBF Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 10-MSOP-EP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,66000 Kč | 230,66 Kč |
| 10 | 180,37900 Kč | 1 803,79 Kč |
| 50 | 160,23280 Kč | 8 011,64 Kč |
| 100 | 153,99910 Kč | 15 399,91 Kč |
| 250 | 147,41420 Kč | 36 853,55 Kč |
| 500 | 143,44622 Kč | 71 723,11 Kč |
| 1 000 | 140,18129 Kč | 140 181,29 Kč |
| Unit Price without VAT: | 230,66000 Kč |
|---|---|
| Unit Price with VAT: | 279,09860 Kč |


