
LTC3336EV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3336EV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3336EV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3336EV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3336EV#TRMPBF |
Description | IC REG BUCK PROG 250MA 12LQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V 1 Output 250mA 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,06600 Kč | 880,66 Kč |
| 25 | 81,27920 Kč | 2 031,98 Kč |
| 100 | 73,81850 Kč | 7 381,85 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,11668 Kč | 34 058,34 Kč |
| 1 000 | 66,35221 Kč | 66 352,21 Kč |
| 1 500 | 65,46855 Kč | 98 202,82 Kč |
| 2 500 | 64,48948 Kč | 161 223,70 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |



