20 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 QFN EP
Introducing Power by Linear

LTC3335EUDC#TRPBF

DigiKey Part Number
LTC3335EUDC#TRPBFTR-ND - Tape & Reel (TR)
LTC3335EUDC#TRPBFCT-ND - Cut Tape (CT)
LTC3335EUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3335EUDC#TRPBF
Description
IC REG BUCK BST PROG 50MA 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 50mA 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3335EUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,02000 Kč225,02 Kč
10153,47600 Kč1 534,76 Kč
25134,81280 Kč3 370,32 Kč
100113,70370 Kč11 370,37 Kč
250105,51272 Kč26 378,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500105,51312 Kč263 782,80 Kč
Manufacturers Standard Package
Unit Price without VAT:225,02000 Kč
Unit Price with VAT:272,27420 Kč