


LTC3335EUDC#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3335EUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3335EUDC#PBF |
Description | IC REG BUCK BST PROG 50MA 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 50mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3335EUDC#PBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 5V |
Part Status Active | Current - Output |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,57000 Kč | 223,57 Kč |
| 10 | 174,68600 Kč | 1 746,86 Kč |
| 91 | 149,78374 Kč | 13 630,32 Kč |
| 182 | 144,65467 Kč | 26 327,15 Kč |
| 273 | 142,08630 Kč | 38 789,56 Kč |
| 546 | 138,31932 Kč | 75 522,35 Kč |
| 1 001 | 135,57637 Kč | 135 711,95 Kč |
| Unit Price without VAT: | 223,57000 Kč |
|---|---|
| Unit Price with VAT: | 270,51970 Kč |





