
LTC3310HV-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC3310HV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3310HV-1#PBF |
Description | IC REG BUCK 1V 10A 18LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 10A 18-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-LQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 182,26000 Kč | 182,26 Kč |
10 | 123,95900 Kč | 1 239,59 Kč |
25 | 108,77440 Kč | 2 719,36 Kč |
100 | 99,20290 Kč | 9 920,29 Kč |
Unit Price without VAT: | 182,26000 Kč |
---|---|
Unit Price with VAT: | 220,53460 Kč |