



LTC3300HLXE-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3300HLXE-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3300HLXE-2#PBF |
Description | IC BATT BAL MULTI 1-12C 48ELQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Multi-Chemistry 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3300HLXE-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Interface | Serial | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| 10 | 322,73900 Kč | 3 227,39 Kč |
| 25 | 302,22840 Kč | 7 555,71 Kč |
| 100 | 279,68080 Kč | 27 968,08 Kč |
| 250 | 268,93148 Kč | 67 232,87 Kč |
| 500 | 262,45232 Kč | 131 226,16 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |

