LTC3265MPDHC#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 179,81713 Kč
Datasheet
Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad
Introducing Power by Linear

LTC3265MPDHC#TRPBF

DigiKey Part Number
LTC3265MPDHC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3265MPDHC#TRPBF
Description
IC REG CHARGE PUMP INV DL 18DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3265MPDHC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Ratiometric
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500384,62742 Kč961 568,55 Kč
Manufacturers Standard Package
Unit Price without VAT:384,62742 Kč
Unit Price with VAT:465,39918 Kč