



LTC3265HFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3265HFE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3265HFE#TRPBF |
Description | IC REG CHARG PUMP INV DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265HFE#TRPBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 185,21160 Kč | 463 029,00 Kč |
| Unit Price without VAT: | 185,21160 Kč |
|---|---|
| Unit Price with VAT: | 224,10604 Kč |



