LTC3260IDE#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 4 435
Unit Price: 228,67000 Kč
Datasheet
PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3)
Introducing Power by Linear
How Smart Healthcare is Changing Lives

LTC3260IDE#TRPBF

DigiKey Part Number
505-LTC3260IDE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3260IDE#TRPBFCT-ND - Cut Tape (CT)
505-LTC3260IDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3260IDE#TRPBF
Description
IC REG CHARGE PUMP INV 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3260IDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
Analog Devices Inc.
w/Sequencer
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 32V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Charge Pump
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-WFDFN Exposed Pad
Frequency - Switching
50kHz ~ 500kHz
Supplier Device Package
14-DFN (4x3)
Voltage/Current - Output 1
Adj, 100mA
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3260EDE#TRPBFAnalog Devices Inc.4 435LTC3260EDE#TRPBFCT-ND228,67000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1259,12000 Kč259,12 Kč
10203,32400 Kč2 033,24 Kč
25189,39360 Kč4 734,84 Kč
100174,08810 Kč17 408,81 Kč
250172,84292 Kč43 210,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500154,95314 Kč387 382,85 Kč
Manufacturers Standard Package
Unit Price without VAT:259,12000 Kč
Unit Price with VAT:313,53520 Kč