



LTC3260EDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3260EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3260EDE#PBF |
Description | IC REG CHARGE PUMP INV 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Charge Pump 50kHz ~ 500kHz 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3260EDE#PBF Models |
Category | w/Supervisor No |
Manufacturer Analog Devices Inc. | w/Sequencer No |
Packaging Tube | Voltage - Supply 4.5V ~ 32V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Charge Pump | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-WFDFN Exposed Pad |
Frequency - Switching 50kHz ~ 500kHz | Supplier Device Package 14-DFN (4x3) |
Voltage/Current - Output 1 Adj, 100mA | Base Product Number |
w/LED Driver No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 178,75600 Kč | 1 787,56 Kč |
| 91 | 153,32231 Kč | 13 952,33 Kč |
| 182 | 148,08665 Kč | 26 951,77 Kč |
| 273 | 145,46385 Kč | 39 711,63 Kč |
| 546 | 141,61921 Kč | 77 324,09 Kč |
| 1 001 | 138,81838 Kč | 138 957,20 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |



