Parametric Equivalent



LTC3245IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3245IDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3245IDE#TRPBF |
Description | IC REG CHRG PUMP ADJ 250MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3245IDE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3245EDE#TRPBF | Analog Devices Inc. | 0 | LTC3245EDE#TRPBFCT-ND | 192,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,74862 Kč | 314 371,55 Kč |
| Unit Price without VAT: | 125,74862 Kč |
|---|---|
| Unit Price with VAT: | 152,15583 Kč |



