



LTC3245EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3245EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3245EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3245EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3245EMSE#TRPBF |
Description | IC REG CHG PUMP ADJ 250MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 250mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3245EMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 450kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,24000 Kč | 191,24 Kč |
| 10 | 148,63700 Kč | 1 486,37 Kč |
| 25 | 137,98000 Kč | 3 449,50 Kč |
| 100 | 126,26750 Kč | 12 626,75 Kč |
| 250 | 123,80660 Kč | 30 951,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,62740 Kč | 279 068,50 Kč |
| Unit Price without VAT: | 191,24000 Kč |
|---|---|
| Unit Price with VAT: | 231,40040 Kč |




