


LTC3226IUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3226IUD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3226IUD#TRPBF |
Description | IC 2CELL SUPERCAP CHARGE 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3226IUD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | 10µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,77662 Kč | 296 941,55 Kč |
| Unit Price without VAT: | 118,77662 Kč |
|---|---|
| Unit Price with VAT: | 143,71971 Kč |


