Supercapacitor Charger PMIC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supercapacitor Charger PMIC 16-QFN (3x3)
Introducing Power by Linear

LTC3226IUD#PBF

DigiKey Part Number
505-LTC3226IUD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3226IUD#PBF
Description
IC 2CELL SUPERCAP CHARGE 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supercapacitor Charger PMIC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3226IUD#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
16-QFN (3x3)
Applications
Supercapacitor Charger
Base Product Number
Current - Supply
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
10162,25200 Kč1 622,52 Kč
25150,76560 Kč3 769,14 Kč
121136,74901 Kč16 546,63 Kč
363130,07017 Kč47 215,47 Kč
605127,60017 Kč77 198,10 Kč
1 089125,16466 Kč136 304,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč