


LTC3225EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3225EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3225EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3225EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3225EDDB#TRMPBF |
Description | IC SUPERCAP CHARGER 150MA 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supercapacitor Charger PMIC 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3225EDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Supercapacitor Charger | |
Current - Supply | 20µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 116,35000 Kč | 1 163,50 Kč |
| 25 | 107,74480 Kč | 2 693,62 Kč |
| 100 | 98,30840 Kč | 9 830,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 91,03682 Kč | 45 518,41 Kč |
| 1 000 | 88,79697 Kč | 88 796,97 Kč |
| 1 500 | 87,67575 Kč | 131 513,62 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |





