


LTC3221EDC-3.3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3221EDC-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3221EDC-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LTC3221EDC-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3221EDC-3.3#TRPBF |
Description | IC REG CHARG PUMP 3.3V 60MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 60mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3221EDC-3.3#TRPBF Models |
Category | Voltage - Input (Max) 4.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 Kč | 127,22 Kč |
| 10 | 97,45800 Kč | 974,58 Kč |
| 25 | 90,03720 Kč | 2 250,93 Kč |
| 100 | 81,87450 Kč | 8 187,45 Kč |
| 250 | 78,81544 Kč | 19 703,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,66659 Kč | 179 166,48 Kč |
| Unit Price without VAT: | 127,22000 Kč |
|---|---|
| Unit Price with VAT: | 153,93620 Kč |




