LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4)
Introducing Power by Linear

LTC3220IPF#PBF

DigiKey Part Number
LTC3220IPF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3220IPF#PBF
Description
IC LED DRIVER RGLTR 20MA 28UTQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3220IPF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
-
Number of Outputs
18
Voltage - Supply (Min)
2.9V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
850kMz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-UTQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1197,38000 Kč197,38 Kč
10153,68400 Kč1 536,84 Kč
91131,43363 Kč11 960,46 Kč
182126,84984 Kč23 086,67 Kč
273124,55429 Kč34 003,32 Kč
546121,18846 Kč66 168,90 Kč
1 001118,73645 Kč118 855,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,38000 Kč
Unit Price with VAT:238,82980 Kč