LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4)
Introducing Power by Linear

LTC3220EPF-1#TRPBF

DigiKey Part Number
LTC3220EPF-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3220EPF-1#TRPBF
Description
IC LED DRIVER RGLTR 20MA 28UTQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 20mA 28-UTQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3220EPF-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
-
Number of Outputs
18
Voltage - Supply (Min)
2.9V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
850kMz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-UTQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500101,10344 Kč252 758,60 Kč
Manufacturers Standard Package
Unit Price without VAT:101,10344 Kč
Unit Price with VAT:122,33516 Kč