


LTC3204EDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3204EDC-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3204EDC-5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3204EDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3204EDC-5#TRMPBF |
Description | IC REG CHARGE PUMP 5V 150MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 150mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3204EDC-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,74800 Kč | 927,48 Kč |
| 25 | 85,66360 Kč | 2 141,59 Kč |
| 100 | 77,86060 Kč | 7 786,06 Kč |
| 250 | 77,10464 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,89968 Kč | 35 949,84 Kč |
| 1 000 | 70,05542 Kč | 70 055,42 Kč |
| 1 500 | 69,13115 Kč | 103 696,73 Kč |
| 2 500 | 68,10760 Kč | 170 269,00 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |





