


LTC3204EDC-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3204EDC-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3204EDC-5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3204EDC-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3204EDC-5#TRMPBF |
Description | IC REG CHARGE PUMP 5V 150MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 150mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3204EDC-5#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 95,54100 Kč | 955,41 Kč |
| 25 | 88,23360 Kč | 2 205,84 Kč |
| 100 | 80,19560 Kč | 8 019,56 Kč |
| 250 | 77,10464 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 74,05742 Kč | 37 028,71 Kč |
| 1 000 | 72,15690 Kč | 72 156,90 Kč |
| 1 500 | 71,20534 Kč | 106 808,01 Kč |
| 2 500 | 70,15062 Kč | 175 376,55 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |





