


LTC3204BEDC-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3204BEDC-3.3#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3204BEDC-3.3#TRMPBF |
Description | IC REG CHARG PUMP 3.3V 50MA 6DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3204BEDC-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,89968 Kč | 35 949,84 Kč |
| 1 000 | 70,05542 Kč | 70 055,42 Kč |
| 1 500 | 69,13115 Kč | 103 696,73 Kč |
| 2 500 | 68,10760 Kč | 170 269,00 Kč |
| Unit Price without VAT: | 71,89968 Kč |
|---|---|
| Unit Price with VAT: | 86,99861 Kč |





