Charge Pump Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 500mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 500mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3203EDD-1#PBF

DigiKey Part Number
LTC3203EDD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3203EDD-1#PBF
Description
IC REG CHG PUMP PROG 500MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 500mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3203EDD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
900kHz, 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,81000 Kč155,81 Kč
10120,21400 Kč1 202,14 Kč
25111,31440 Kč2 782,86 Kč
121100,46760 Kč12 156,58 Kč
36395,29623 Kč34 592,53 Kč
60593,38418 Kč56 497,43 Kč
1 08991,49806 Kč99 641,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,81000 Kč
Unit Price with VAT:188,53010 Kč