



LTC3130IMSE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3130IMSE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3130IMSE-1#PBF |
Description | IC REG BCK BST PROG 600MA 16MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 1.8V, 3.3V, 5V, 12V 1 Output 600mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3130IMSE-1#PBF Models |
Category | Voltage - Input (Max) 25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,31000 Kč | 246,31 Kč |
| 10 | 193,01400 Kč | 1 930,14 Kč |
| 37 | 174,95865 Kč | 6 473,47 Kč |
| 111 | 164,15703 Kč | 18 221,43 Kč |
| 259 | 157,83039 Kč | 40 878,07 Kč |
| 518 | 153,66442 Kč | 79 598,17 Kč |
| 1 036 | 150,23563 Kč | 155 644,11 Kč |
| Unit Price without VAT: | 246,31000 Kč |
|---|---|
| Unit Price with VAT: | 298,03510 Kč |




