505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3110EUF#TRPBF

DigiKey Part Number
LTC3110EUF#TRPBFTR-ND - Tape & Reel (TR)
LTC3110EUF#TRPBFCT-ND - Cut Tape (CT)
LTC3110EUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3110EUF#TRPBF
Description
IC BATT CHG SUPERCAP 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Supercapacitor 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3110EUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Supercapacitor
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1249,23000 Kč249,23 Kč
10195,47000 Kč1 954,70 Kč
25182,05720 Kč4 551,43 Kč
100171,01650 Kč17 101,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500148,88387 Kč372 209,67 Kč
Manufacturers Standard Package
Unit Price without VAT:249,23000 Kč
Unit Price with VAT:301,56830 Kč