


LTC3109IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3109IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3109IUF#PBF |
Description | IC BOOST CONVERTER PMU 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3109IUF#PBF Models |
Category | Voltage - Supply 30mV ~ 500mV |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 20-QFN (4x4) |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,16000 Kč | 302,16 Kč |
| 10 | 238,30600 Kč | 2 383,06 Kč |
| 91 | 205,83582 Kč | 18 731,06 Kč |
| 182 | 199,15104 Kč | 36 245,49 Kč |
| 273 | 195,80289 Kč | 53 454,19 Kč |
| 546 | 190,89297 Kč | 104 227,56 Kč |
| 1 001 | 187,31768 Kč | 187 505,00 Kč |
| Unit Price without VAT: | 302,16000 Kč |
|---|---|
| Unit Price with VAT: | 365,61360 Kč |


