


LTC3109EGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC3109EGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3109EGN#TRPBF |
Description | IC BOOST CONVERTER PMU 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3109EGN#TRPBF Models |
Category | Voltage - Supply 30mV ~ 500mV |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Applications Energy Harvesting | Supplier Device Package 20-SSOP |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 156,36925 Kč | 390 923,12 Kč |
| Unit Price without VAT: | 156,36925 Kč |
|---|---|
| Unit Price with VAT: | 189,20679 Kč |


