


LTC3109EGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3109EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3109EGN#PBF |
Description | IC BOOST CONVERTER PMU 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3109EGN#PBF Models |
Category | Voltage - Supply 30mV ~ 500mV |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Applications Energy Harvesting | Supplier Device Package 20-SSOP |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 205,08700 Kč | 2 050,87 Kč |
| 55 | 181,56782 Kč | 9 986,23 Kč |
| 110 | 174,78927 Kč | 19 226,82 Kč |
| 275 | 167,63353 Kč | 46 099,22 Kč |
| 550 | 163,31976 Kč | 89 825,87 Kč |
| 1 045 | 160,00998 Kč | 167 210,43 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |


