



LTC3104IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3104IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3104IMSE#PBF |
Description | IC REG DL BUCK/LNR SYNC 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.2MHz 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3104IMSE#PBF Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tube | w/Sequencer No |
Part Status Active | Voltage - Supply 2.5V ~ 15V |
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 1.2MHz | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage/Current - Output 1 0.6V ~ 13.8V, 300mA | Supplier Device Package 16-MSOP-EP |
Voltage/Current - Output 2 0.6V ~ 14.5V, 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 156,85500 Kč | 1 568,55 Kč |
| 37 | 141,72514 Kč | 5 243,83 Kč |
| 111 | 132,67712 Kč | 14 727,16 Kč |
| 259 | 127,37355 Kč | 32 989,75 Kč |
| 518 | 123,88131 Kč | 64 170,52 Kč |
| 1 036 | 121,00807 Kč | 125 364,36 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |




