


LTC3025EDC#TRPBF | |
|---|---|
DigiKey Part Number | LTC3025EDC#TRPBFTR-ND - Tape & Reel (TR) LTC3025EDC#TRPBFCT-ND - Cut Tape (CT) LTC3025EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC#TRPBF |
Description | IC REG LIN POS ADJ 300MA 6-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC#TRPBF Models |
Category | Voltage Dropout (Max) 0.1V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Sequencing |
Part Status Active | Protection Features Over Temperature, Short Circuit, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Min/Fixed) 0.4V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,94000 Kč | 100,94 Kč |
| 10 | 76,70700 Kč | 767,07 Kč |
| 25 | 70,66680 Kč | 1 766,67 Kč |
| 100 | 64,01800 Kč | 6 401,80 Kč |
| 250 | 60,94644 Kč | 15 236,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,70429 Kč | 139 260,73 Kč |
| Unit Price without VAT: | 100,94000 Kč |
|---|---|
| Unit Price with VAT: | 122,13740 Kč |





