


LTC3025EDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3025EDC-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3025EDC-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3025EDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-2#TRMPBF |
Description | IC REG LINEAR 1.2V 500MA 6-DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-2#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.17V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 77,98700 Kč | 779,87 Kč |
| 25 | 71,85520 Kč | 1 796,38 Kč |
| 100 | 65,10220 Kč | 6 510,22 Kč |
| 250 | 62,00456 Kč | 15 501,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,94216 Kč | 29 971,08 Kč |
| 1 000 | 58,34546 Kč | 58 345,46 Kč |
| 1 500 | 57,54586 Kč | 86 318,79 Kč |
| 2 500 | 56,66000 Kč | 141 650,00 Kč |
| 3 500 | 56,14205 Kč | 196 497,17 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |


