


LTC2984ILX#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2984ILX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2984ILX#PBF |
Description | IC SENSOR TEMP MEASUREMNT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -265°C ~ 1800°C External Sensor SPI Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2984ILX#PBF Models |
Category | Output Alarm No |
Manufacturer Analog Devices Inc. | Output Fan No |
Packaging Tray | Voltage - Supply 2.85V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Temp Monitoring System (Sensor) | Mounting Type Surface Mount |
Sensor Type External | Package / Case 48-LQFP |
Sensing Temperature -265°C ~ 1800°C | Supplier Device Package 48-LQFP (7x7) |
Topology ADC (Sigma Delta), Multiplexer, Register Bank | Base Product Number |
Output Type SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,32000 Kč | 1 210,32 Kč |
| 5 | 1 117,22000 Kč | 5 586,10 Kč |
| 10 | 1 082,51000 Kč | 10 825,10 Kč |
| 25 | 1 040,98840 Kč | 26 024,71 Kč |
| 50 | 1 012,57400 Kč | 50 628,70 Kč |
| Unit Price without VAT: | 1 210,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,48720 Kč |



