


LTC2983CLX#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2983CLX#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2983CLX#PBF |
Description | IC SENSOR THERMAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor IC Analog Input SPI Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2983CLX#PBF Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Current - Supply 15 mA |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Type Temperature Sensor | Supplier Device Package 48-LQFP (7x7) |
Input Type Analog | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,89000 Kč | 1 112,89 Kč |
| 10 | 914,40000 Kč | 9 144,00 Kč |
| 25 | 864,83200 Kč | 21 620,80 Kč |
| 100 | 810,36320 Kč | 81 036,32 Kč |
| 250 | 784,39960 Kč | 196 099,90 Kč |
| Unit Price without VAT: | 1 112,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,59690 Kč |





