



LTC2974CUP#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2974CUP#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2974CUP#TRPBFCT-ND - Cut Tape (CT) 505-LTC2974CUP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2974CUP#TRPBF |
Description | IC PWR SUPPLY MGR QUAD 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2974CUP#TRPBF Models |
Category | Voltage - Supply 3.3V, 4.5V ~ 15V |
Manufacturer Analog Devices Inc. | Current - Supply 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 64-WFQFN Exposed Pad |
Applications Monitor, Sequencer, Supervisor | Supplier Device Package 64-QFN (9x9) |
Voltage - Input 4.5V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,33000 Kč | 541,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 344,57046 Kč | 689 140,92 Kč |
| Unit Price without VAT: | 541,33000 Kč |
|---|---|
| Unit Price with VAT: | 655,00930 Kč |









