



LTC2972IUJF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2972IUJF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2972IUJF#TRPBF |
Description | 2-CHANNEL PMBUS POWER SYSTEM MAN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Monitor, Sequencer, Supervisor 44-QFN (6x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2972IUJF#TRPBF Models |
Category | Voltage - Supply 3.3V, 4.5V ~ 15V |
Manufacturer Analog Devices Inc. | Current - Supply 9 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-WFQFN Exposed Pad |
Applications Monitor, Sequencer, Supervisor | Supplier Device Package 44-QFN (6x7) |
Voltage - Input 4.5V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 198,09125 Kč | 396 182,50 Kč |
| Unit Price without VAT: | 198,09125 Kč |
|---|---|
| Unit Price with VAT: | 239,69041 Kč |



