
LTC2971IY-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2971IY-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2971IY-2#PBF |
Description | 2-CHANNEL HIGH VOLTAGE PMBUS POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Computers, Servers PMIC 49-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2971IY-2#PBF Models |
Category | Voltage - Supply 4.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C (TJ) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 49-LBGA |
Applications Computers, Servers | Supplier Device Package 49-BGA (7x7) |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 241,82427 Kč | 62 874,31 Kč |
| Unit Price without VAT: | 241,82427 Kč |
|---|---|
| Unit Price with VAT: | 292,60737 Kč |


