
LTC2971HY-3#PBF | |
|---|---|
DigiKey Part Number | 161-LTC2971HY-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2971HY-3#PBF |
Description | 2-CHANNEL HIGH VOLTAGE PMBUS POW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Computers, Servers PMIC 49-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2971HY-3#PBF Models |
Category | Voltage - Supply 4.5V ~ 60V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 49-LBGA |
Applications Computers, Servers | Supplier Device Package 49-BGA (7x7) |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 265,30812 Kč | 68 980,11 Kč |
| Unit Price without VAT: | 265,30812 Kč |
|---|---|
| Unit Price with VAT: | 321,02283 Kč |


